Add To Favorites
Product Overview
Digi-Key Part Number NCV887801D1R2GOSCT-ND
Quantity Available 2.655
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

NCV887801D1R2G

Description IC REG CTRLR BOOST 8SOIC
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCV8878
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2 V ~ 40 V
Frequency - Switching 450kHz
Duty Cycle (Max) 83%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV887801D1R2GOSCT

17:59:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,31900 23,19
100 1,86390 186,39
500 1,53142 765,71
1.000 1,26888 1.268,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV887801D1R2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 1,14696
  • Digi-Reel® ? : NCV887801D1R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.655 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback