Add To Favorites
Product Overview
Digi-Key Part Number NCV8560SNADJT1GOSCT-ND
Quantity Available 569
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV8560SNADJT1G

Description IC REG LDO ADJ 0.15A 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 5 V 150mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NCV8560
PCN Design/Specification ACMOS2 19/Oct/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 5 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.075V @ 150mA
Number of Regulators 1
Voltage - Input 1.75 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCV8560SNADJT1GOSCT

09:33:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71000 7,10
100 0,55300 55,30
500 0,45678 228,39
1.000 0,36060 360,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8560SNADJT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32676
  • Digi-Reel® ? : NCV8560SNADJT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback