Add To Favorites
Product Overview
Digi-Key Part Number NCV8501DADJR2GOSCT-ND
Quantity Available 2.158
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV8501DADJR2G

Description IC REG LDO ADJ 0.15A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 150mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCV8501 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adjustable
Current - Output 150mA
Voltage - Dropout (Typical) 0.4V @ 150mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 151mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCV8501DADJR2GOSCT

03:15:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13400 11,34
100 0,88470 88,47
500 0,73082 365,41
1.000 0,57696 576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8501DADJR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,52282
  • Digi-Reel® ? : NCV8501DADJR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback