Add To Favorites
Product Overview
Digi-Key Part Number NCV7680PWR2GOSCT-ND
Quantity Available 3.195
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV7680PWR2G

Description IC LED DRVR LIN DIM 75MA 16SOIC
Expanded Description LED Driver IC 8 Output Linear PWM Dimming 75mA 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NCV7680
Video File Rear Combo Lamp Evaluation Board - NCV7680PWR2GEVB
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 16V
Voltage - Output -
Current - Output / Channel 75mA
Frequency -
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV7680PWR2GOSCT

19:05:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,97100 19,71
100 1,58430 158,43
500 1,30170 650,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7680PWR2GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,04713
  • Digi-Reel® ? : NCV7680PWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback