Add To Favorites
Product Overview
Digi-Key Part Number NCV33375ST1.8T3GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NCV33375ST1.8T3G

Description IC REG LDO 1.8V 0.3A SOT223
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MC,NCV33375 Series
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.26V @ 300mA
Number of Regulators 1
Voltage - Input Up to 13V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names NCV33375ST1.8T3GOSCT

03:17:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34700 13,47
100 1,05060 105,06
500 0,86786 433,93
1.000 0,68515 685,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback