Add To Favorites
Product Overview
Digi-Key Part Number NCV1117DT25RKGOSCT-ND
Quantity Available 2.498
Can ship immediately
Manufacturer

Manufacturer Part Number

NCV1117DT25RKG

Description IC REG LDO 2.5V 1A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NCP,NCV1117
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.07V @ 800mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCV1117DT25RKGOSCT

00:49:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,75100 7,51
100 0,58500 58,50
500 0,48326 241,63
1.000 0,38152 381,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV1117DT25RKGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,34571
  • Digi-Reel® ? : NCV1117DT25RKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback