Add To Favorites
Product Overview
Digi-Key Part Number NCP700BSN28T1GOSCT-ND
Quantity Available 5.605
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

NCP700BSN28T1G

Description IC REG LDO 2.8V 0.2A 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 200mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP700B
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 200mA
Voltage - Dropout (Typical) 0.12V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCP700BSN28T1GOSCT

15:05:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47500 4,75
100 0,36430 36,43
500 0,28800 144,00
1.000 0,23039 230,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP700BSN28T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,21685
  • Digi-Reel® ? : NCP700BSN28T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.605 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback