Add To Favorites
Product Overview
Digi-Key Part Number NCP698SQ15T1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NCP698SQ15T1G

Description IC REG LDO 1.5V 0.15A SC82AB
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA SC-82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NCP698
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1017 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.87V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP698SQ15T1GOSCT

14:24:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,36200 3,62
100 0,24700 24,70
500 0,18528 92,64
1.000 0,13896 138,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP698SQ15T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12231
  • Digi-Reel® ? : NCP698SQ15T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback