Add To Favorites
Product Overview
Digi-Key Part Number NCP692MNADJT2GOSCT-ND
Quantity Available 5.261
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

NCP692MNADJT2G

Description IC REG LDO ADJ 1A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 5 V 1A 6-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP690-92, NCV8690
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
ACMOS2 22/Dec/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) 0.45V @ 1A
Number of Regulators 1
Voltage - Input 1.5 V ~ 6 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP692MNADJT2GOSCT

21:15:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19600 11,96
100 0,93230 93,23
500 0,77012 385,06
1.000 0,60799 607,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP692MNADJT2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,55093
  • Digi-Reel® ? : NCP692MNADJT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.261 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback