Add To Favorites
Product Overview
Digi-Key Part Number NCP582DSQ18T1OSCT-ND
Quantity Available 7.025
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

NCP582DSQ18T1G

Description IC REG LDO 1.8V 0.15A SC82AB
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SC-82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP582
Catalog Page 1013 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.32V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
Additional Resources
Standard Package ? 1
Other Names NCP582DSQ18T1OSCT

01:29:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48800 4,88
100 0,37390 37,39
500 0,29560 147,80
1.000 0,23648 236,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP582DSQ18T1OSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,22241
  • Digi-Reel® ? : NCP582DSQ18T1OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.025 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback