Add To Favorites
Product Overview
Digi-Key Part Number NCP502SQ30T2GOSCT-ND
Quantity Available 5.147
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP502SQ30T2G

Description IC REG LDO 3V 80MA SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 80mA SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets NCP502(A)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 80mA
Voltage - Dropout (Typical) 0.85V @ 80mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
Additional Resources
Standard Package ? 1
Other Names NCP502SQ30T2GOSCT

08:52:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62600 6,26
100 0,47970 47,97
500 0,37920 189,60
1.000 0,30336 303,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP502SQ30T2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26692
  • Digi-Reel® ? : NCP502SQ30T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback