Add To Favorites
Product Overview
Digi-Key Part Number NCP4625HSN50T1GOSCT-ND
Quantity Available 4.683
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4625HSN50T1G

Description IC REG LDO 5V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCP4625 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.5V @ 300mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names NCP4625HSN50T1GOSCT

13:28:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71800 7,18
100 0,55960 55,96
500 0,46224 231,12
1.000 0,36493 364,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4625HSN50T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,33068
  • Digi-Reel® ? : NCP4625HSN50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback