Add To Favorites
Product Overview
Digi-Key Part Number NCP4620HSN33T1GOSCT-ND
Quantity Available 9.394
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4620HSN33T1G

Description IC REG LDO 3.3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NCP4620 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.3V @ 150mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names NCP4620HSN33T1GOSCT

13:55:03 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66500 6,65
100 0,50920 50,92
500 0,40254 201,27
1.000 0,32204 322,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4620HSN33T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,28022
  • Digi-Reel® ? : NCP4620HSN33T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback