Add To Favorites
Product Overview
Digi-Key Part Number NCP4620DSN50T1GOSCT-ND
Quantity Available 4.870
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4620DSN50T1G

Description IC REG LDO 5V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCP4620 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names NCP4620DSN50T1GOSCT

06:37:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67600 6,76
100 0,51770 51,77
500 0,40928 204,64
1.000 0,32743 327,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4620DSN50T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28808
  • Digi-Reel® ? : NCP4620DSN50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback