Add To Favorites
Product Overview
Digi-Key Part Number NCP4328ASNT1GOSCT-ND
Quantity Available 5.366
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4328ASNT1G

Description IC SECONDARY CTLR SW PS
Expanded Description - Secondary Controller, Quasi-Resonant Switchmode Power Supplies Voltage Regulator IC 1 Output 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP4328
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary Controller, Quasi-Resonant Switchmode Power Supplies
Voltage - Input 2.5 V ~ 36 V
Number of Outputs 1
Voltage - Output Adjustable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCP4328ASNT1GOSCT

15:55:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35200 3,52
100 0,26300 26,30
500 0,20662 103,31
1.000 0,15966 159,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4328ASNT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14133
  • Digi-Reel® ? : NCP4328ASNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback