Add To Favorites
Product Overview
Digi-Key Part Number NCP303LSN22T1GOSCT-ND
Quantity Available 3.273
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP303LSN22T1G

Description IC DETECTOR VOLTAGE 2.2V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP303LSN22T1GOSCT

00:29:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38600 3,86
100 0,28810 28,81
500 0,22636 113,18
1.000 0,17492 174,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN22T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15484
  • Digi-Reel® ? : NCP303LSN22T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback