Add To Favorites
Product Overview
Digi-Key Part Number NCP303LSN16T1GOSCT-ND
Quantity Available 6.916
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP303LSN16T1G

Description IC DETECTOR VOLTAGE 1.6V 5TSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names NCP303LSN16T1GOSCT

11:17:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN16T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : NCP303LSN16T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback