Add To Favorites
Product Overview
Digi-Key Part Number NCP1599MNTWGOSCT-ND
Quantity Available 8.327
Can ship immediately

Factory Stock ?: 24.307
Manufacturer

Manufacturer Part Number

NCP1599MNTWG

Description IC REG BUCK ADJ 3A SYNC 6DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.51V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1599MNTWGOSCT

07:01:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13400 11,34
100 0,88470 88,47
500 0,73082 365,41
1.000 0,57696 576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1599MNTWGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,52282
  • Digi-Reel® ? : NCP1599MNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.327 - Immediate
    24.307 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback