Add To Favorites
Product Overview
Digi-Key Part Number NCP1351BDR2GOSCT-ND
Quantity Available 5.311
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1351BDR2G

Description IC CTLR PWM VAR-OFF TIME 8-SOIC
Expanded Description Converter Offline Flyback Topology 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 28 V
Duty Cycle -
Frequency - Switching -
Power (Watts) -
Fault Protection Current Limiting, Over Load, Over Power, Short Circuit
Control Features -
Operating Temperature -25°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 1
Other Names NCP1351BDR2GOSCT

18:53:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,90700 9,07
100 0,70780 70,78
500 0,58466 292,33
1.000 0,46157 461,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1351BDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,41825
  • Digi-Reel® ? : NCP1351BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback