Add To Favorites
Product Overview
Digi-Key Part Number NCP1238BD65R2GOSCT-ND
Quantity Available 4.353
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

NCP1238BD65R2G

Description IC REG CTRLR FLYBACK PWM 7SOIC
Expanded Description Converter Offline Flyback Topology 65kHz 7-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NCP1238
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12V
Voltage - Supply (Vcc/Vdd) 9.5 V ~ 28 V
Duty Cycle 80%
Frequency - Switching 65kHz
Power (Watts) -
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package 7-SOIC
 
Additional Resources
Standard Package ? 1
Other Names NCP1238BD65R2GOSCT

03:28:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28900 12,89
100 1,03560 103,56
500 0,85078 425,39
1.000 0,70493 704,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1238BD65R2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,63720
  • Digi-Reel® ? : NCP1238BD65R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.353 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback