Add To Favorites
Product Overview
Digi-Key Part Number NCP1117DT15RKGOSCT-ND
Quantity Available 3.044
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

NCP1117DT15RKG

Description IC REG LDO 1.5V 1A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A DPAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets NCP,NCV1117
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.07V @ 800mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) 1A
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1117DT15RKGOSCT

22:53:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37500 3,75
100 0,28020 28,02
500 0,22010 110,05
1.000 0,17009 170,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1117DT15RKGOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 0,15056
  • Digi-Reel® ? : NCP1117DT15RKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.044 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : NCP1117DT15GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.850 - Factory Stock ?
  • Unit Price: 0,42000
Send Feedback