Add To Favorites
Product Overview
Digi-Key Part Number NCN8025AMNTXGOSCT-ND
Quantity Available 5.349
Can ship immediately
Manufacturer

Manufacturer Part Number

NCN8025AMNTXG

Description IC SMART CARD IC2 24-QFN
Expanded Description Pay TV, Set Top Box Decoder Interface 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Pay TV, Set Top Box Decoder
Interface -
Voltage - Supply 1.8V, 3V, 5V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names NCN8025AMNTXGOSCT

13:03:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13400 11,34
100 0,88470 88,47
500 0,73082 365,41
1.000 0,57696 576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCN8025AMNTXGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52282
  • Digi-Reel® ? : NCN8025AMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback