MMBTA06WT1G | ||
---|---|---|
DigiKey Part Number | MMBTA06WT1GOSTR-ND - Tape & Reel (TR) MMBTA06WT1GOSCT-ND - Cut Tape (CT) MMBTA06WT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBTA06WT1G | |
Description | TRANS NPN 80V 0.5A SC70-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBTA06WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,13500 € | 1,35 € |
100 | 0,07290 € | 7,29 € |
500 | 0,05722 € | 28,61 € |
1.000 | 0,03973 € | 39,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03291 € | 98,73 € |
6.000 | 0,03112 € | 186,72 € |
9.000 | 0,02649 € | 238,41 € |
30.000 | 0,02450 € | 735,00 € |
75.000 | 0,02119 € | 1.589,25 € |
150.000 | 0,01761 € | 2.641,50 € |