Add To Favorites
Product Overview
Digi-Key Part Number MCH3481-TL-WOSCT-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

MCH3481-TL-W

Description MOSFET N-CH 20V 2A MCPH3
Expanded Description N-Channel 20V 2A (Ta) 800mW (Ta) Surface Mount SC-70FL/MCPH3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MCH3481
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 175pF @ 10V
Vgs (Max) ±9V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Rds On (Max) @ Id, Vgs 104 mOhm @ 1A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70FL/MCPH3
Package / Case SOT-23-3 Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCH3481-TL-WOSCT

17:23:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33900 3,39
100 0,23080 23,08
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH3481-TL-WOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11553
  • Digi-Reel® ? : MCH3481-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback