Add To Favorites
Product Overview
Digi-Key Part Number MC78PC50NTRGOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MC78PC50NTRG

Description IC REG LDO 5V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MC78PCxx Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.17V @ 100mA
Number of Regulators 1
Voltage - Input Up to 8V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC78PC50NTRGOSCT

06:58:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58400 5,84
100 0,44770 44,77
500 0,35388 176,94
1.000 0,28310 283,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78PC50NTRGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,24908
  • Digi-Reel® ? : MC78PC50NTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback