Add To Favorites
Product Overview
Digi-Key Part Number MC78LC30HT1GOSCT-ND
Quantity Available 1.632
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78LC30HT1G

Description IC REG LDO 3V 50MA SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 50mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MC78LC00 Series
Catalog Page 1011 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 50mA
Voltage - Dropout (Typical) 0.03V @ 1mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names MC78LC30HT1GOSCT

23:33:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55300 5,53
100 0,42430 42,43
500 0,33546 167,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78LC30HT1GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,26054
  • Digi-Reel® ? : MC78LC30HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback