• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MC78L18ACPGOSTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC78L18ACPG

Description IC REG LDO 18V 0.1A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 18V 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC78L18ACPGOS-ND MC78L18ACPG ON Semiconductor Bulk ? 3.930 - Immediate
0,40000 1
Documents & Media
Datasheets MC78LxxA Series, NCV78LxxA Datasheet
PCN Design/Specification T092 Device DataSheet Update 3/Oct/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 18V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names MC78L18ACPGOSTR

00:50:31 1/23/2017

Send Feedback