Add To Favorites
Product Overview
Digi-Key Part Number MC78FC50HT1GOSCT-ND
Quantity Available 1.636
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78FC50HT1G

Description IC REG LDO 5V 80MA SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 80mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC78FCxxHT1(G) Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 80mA
Voltage - Dropout (Typical) 0.5V @ 40mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names MC78FC50HT1GOSCT

01:01:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71800 7,18
100 0,55960 55,96
500 0,46224 231,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78FC50HT1GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,35430
  • Digi-Reel® ? : MC78FC50HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback