Add To Favorites
Product Overview
Digi-Key Part Number MC78FC30HT1GOSCT-ND
Quantity Available 1.883
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78FC30HT1G

Description IC REG LDO 3V 50MA SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 50mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC78FCxxHT1(G) Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 50mA
Voltage - Dropout (Typical) 0.5V @ 40mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names MC78FC30HT1GOSCT

09:11:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,72600 7,26
100 0,56580 56,58
500 0,46740 233,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78FC30HT1GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,35825
  • Digi-Reel® ? : MC78FC30HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback