Add To Favorites
Product Overview
Digi-Key Part Number MC7809CD2TR4GOSCT-ND
Quantity Available 1.633
Can ship immediately

Factory Stock ?: 6.400
Manufacturer

Manufacturer Part Number

MC7809CD2TR4G

Description IC REG LDO 9V 1A D2PAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 9V 1A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MC78zz(z), NCV78zz
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 9V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC7809CD2TR4GOSCT

20:21:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58900 5,89
100 0,45200 45,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC7809CD2TR4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
    6.400 - Factory Stock ?
  • Unit Price: 0,34688
  • Digi-Reel® ? : MC7809CD2TR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.633 - Immediate
    6.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MC7809CD2TGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.632 - Immediate
    9.300 - Factory Stock ?
  • Unit Price: 0,72000
Send Feedback