Add To Favorites
Product Overview
Digi-Key Part Number MC74HC4538ADTR2GOSCT-ND
Quantity Available 1.712
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74HC4538ADTR2G

Description IC MULTIVIBRATOR DUAL 16-TSSOP
Expanded Description Monostable Multivibrator 30ns 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 30ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74HC4538ADTR2GOSCT

17:05:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46200 4,62
100 0,34440 34,44
500 0,27060 135,30
1.000 0,20911 209,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MC74HC4538ADTR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback