Add To Favorites
Product Overview
Digi-Key Part Number MC14014BDR2GOSCT-ND
Quantity Available 3.197
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14014BDR2G

Description IC SHIFT REGSTR 8BIT CMOS 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC14014B,21B
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MC14014BDR2GOSCT

06:33:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44700 4,47
100 0,33430 33,43
500 0,26264 131,32
1.000 0,20295 202,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14014BDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,17689
  • Digi-Reel® ? : MC14014BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.197 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC14014BDGOS-ND
  • Minimum Quantity: 2.544  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17689
Send Feedback