Add To Favorites
Product Overview
Digi-Key Part Number MC100LVEP111MNGOS-ND
Quantity Available 387
Can ship immediately

Factory Stock ?: 5.328
Manufacturer

Manufacturer Part Number

MC100LVEP111MNG

Description IC CLK BUFFER 2:10 3GHZ 32QFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 3GHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC100LVEP111
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 100LVEP
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input ECL, HSTL, LVDS, PECL
Output ECL, PECL
Frequency - Max 3GHz
Voltage - Supply 2.375 V ~ 3.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 74
Other Names MC100LVEP111MNG-ND
MC100LVEP111MNGOS

10:05:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,14000 51,40
100 4,21110 421,11
500 3,58486 1.792,43
1.000 3,02337 3.023,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC100LVEP111MNRG-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,02337
Send Feedback