Add To Favorites
Product Overview
Digi-Key Part Number MC100ELT24DGOS-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 1.568
Manufacturer

Manufacturer Part Number

MC100ELT24DG

Description IC XLATOR TTL-ECL DIFF 8SOIC
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MC(10,100)ELT24
Catalog Page 1012 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 100ELT
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA -
Voltage - VCCB -
Input Signal TTL
Output Signal ECL
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names MC100ELT24DGOS

09:30:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,33300 33,33
100 2,73080 273,08
500 2,32466 1.162,33
1.000 1,96056 1.960,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC100ELT24DR2G-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,86253
Send Feedback