Add To Favorites
Product Overview
Digi-Key Part Number MBRB2515LT4GOSCT-ND
Quantity Available 15.228
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRB2515LT4G

Description DIODE SCHOTTKY 15V 25A D2PAK
Expanded Description Diode Schottky 15V 25A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MBRB2515L
Catalog Page 1305 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If 450mV @ 25A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 15mA @ 15V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction 100°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MBRB2515LT4GOSCT

12:37:00 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
10 1,77800 17,78
100 1,42900 142,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRB2515LT4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 15.200 - Immediate
  • Unit Price: 1,12733
  • Digi-Reel® ? : MBRB2515LT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.228 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MBRB2515LGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
    1.350 - Factory Stock ?
  • Unit Price: 1,69000
Send Feedback