Add To Favorites
Product Overview
Digi-Key Part Number MAX810MTRGOSCT-ND
Quantity Available 2.192
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX810MTRG

Description IC MPU SUPERVISORY 4.38V SOT23
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1018 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names MAX810MTRGOSCT

04:04:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38600 3,86
100 0,28810 28,81
500 0,22636 113,18
1.000 0,17492 174,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX810MTRGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15484
  • Digi-Reel® ? : MAX810MTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback