Add To Favorites
Product Overview
Digi-Key Part Number MAX803SQ463T1GOSCT-ND
Quantity Available 4.280
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX803SQ463T1G

Description IC MPU RESET MON 4.63V SOT-323
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX803, NCP803 Series
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
Additional Resources
Standard Package ? 1
Other Names MAX803SQ463T1GOSCT

23:55:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,45700 4,57
100 0,34060 34,06
500 0,26762 133,81
1.000 0,20680 206,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803SQ463T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18306
  • Digi-Reel® ? : MAX803SQ463T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback