Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1GT00DTT1GOSCT-ND
Quantity Available 6.050
Can ship immediately
Manufacturer

Manufacturer Part Number

M74VHC1GT00DTT1G

Description IC GATE NAND 1CH 2-INP 5-TSOP
Expanded Description NAND Gate IC 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MC74VHC1GT00
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.53 V ~ 0.8 V
Logic Level - High 1.4 V ~ 2 V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names M74VHC1GT00DTT1GOSCT

06:44:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29800 2,98
100 0,15790 15,79
500 0,10384 51,92
1.000 0,07061 70,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1GT00DTT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06184
  • Digi-Reel® ? : M74VHC1GT00DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback