Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1GT00DFT1GOSCT-ND
Quantity Available 11.599
Can ship immediately

Factory Stock ?: 78.000
Manufacturer

Manufacturer Part Number

M74VHC1GT00DFT1G

Description IC GATE NAND 1CH 2-INP SC-70
Expanded Description NAND Gate IC 1 Channel SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.53 V ~ 0.8 V
Logic Level - High 1.4 V ~ 2 V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names M74VHC1GT00DFT1GOSCT

04:21:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,26900 2,69
100 0,14250 14,25
500 0,09380 46,90
1.000 0,06378 63,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1GT00DFT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    78.000 - Factory Stock ?
  • Unit Price: 0,05585
  • Digi-Reel® ? : M74VHC1GT00DFT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.599 - Immediate
    78.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : M74VHC1GT00DFT2G-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04030
Send Feedback