Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1G135DFT1GOSCT-ND
Quantity Available 3.293
Can ship immediately

Factory Stock ?: 81.000
Manufacturer

Manufacturer Part Number

M74VHC1G135DFT1G

Description IC GATE NAND 1CH 2-INP SC-70
Expanded Description NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M74, MC74VHC1G135
PCN Design/Specification SC88/A Copper Wire 17/Jun/2011
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features Schmitt Trigger, Open Drain
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low -, 8mA
Logic Level - Low 0.65 V ~ 1.45 V
Logic Level - High 2.25 V ~ 3.7 V
Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1G135DFT1GOSCT

18:01:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26400 2,64
100 0,14020 14,02
500 0,09224 46,12
1.000 0,06273 62,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1G135DFT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: 0,05493
  • Digi-Reel® ? : M74VHC1G135DFT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.293 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : M74VHC1G135DFT2G-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03964
Send Feedback