Add To Favorites
Product Overview
Digi-Key Part Number 869-1256-1-ND
Quantity Available 1.680
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8760T-TLM-E

Description IC MOTOR DRIVER PAR 20TSSOP
Expanded Description Motor Driver Bi-CMOS Parallel 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets LV8760T
LV8760T Product Overview
Product Training Modules Cooling Fan Motor Drivers
Reference Design Library LV8760TGEVB: 4A Brush Motor Driver, 9 ~ 35V in
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 9 V ~ 35 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1256-1

11:10:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,43100 24,31
100 1,99170 199,17
500 1,69554 847,77
1.000 1,42998 1.429,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1256-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,32861
  • Digi-Reel® ? : 869-1256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback