Add To Favorites
Product Overview
Digi-Key Part Number 869-1291-1-ND
Quantity Available 3.415
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8713T-TLM-H

Description IC MOTOR DRIVER PAR 24TSSOP
Expanded Description Bipolar Motor Driver Bi-CMOS Parallel 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LV8713T
LV8712T Product Overview
Product Training Modules Cooling Fan Motor Drivers
Motor Driver in White Goods Applications
Featured Product Stepper Motor Drivers
PCN Design/Specification Copper Wire Conversion 04/Dec/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 800mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 4 V ~ 16 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 869-1291-1

14:30:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,43700 34,37
100 2,81640 281,64
500 2,39754 1.198,77
1.000 2,02203 2.022,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1291-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,94672
  • Digi-Reel® ? : 869-1291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback