Add To Favorites
Product Overview
Digi-Key Part Number 869-1285-1-ND
Quantity Available 1.955
Can ship immediately

Factory Stock ?: 1.947
Manufacturer

Manufacturer Part Number

LV8411GR-TE-L-E

Description IC MOTOR DRIVER PAR 24VCT
Expanded Description Bipolar Motor Driver Bi-CMOS Parallel 24-VCT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LV8411GR
LV8411GR Application Note
Product Training Modules Cooling Fan Motor Drivers
Featured Product Motor Drivers for Camera Applications
PCN Assembly/Origin Assembly/Test Site Transfer 23/Jul/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications Camera
Current - Output 400mA
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN
Supplier Device Package 24-VCT (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 869-1285-1

20:07:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,88300 38,83
100 3,18080 318,08
500 2,70780 1.353,90
1.000 2,28369 2.283,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1285-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,10928
  • Digi-Reel® ? : 869-1285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback