Add To Favorites
Product Overview
Digi-Key Part Number LC709203FXE-01MHOSCT-ND
Quantity Available 6.010
Can ship immediately
Manufacturer

Manufacturer Part Number

LC709203FXE-01MH

Description IC BATT MONITOR LI-ION 9WLCSP
Expanded Description Battery Battery Monitor IC Lithium-Ion 9-WLCSP (1.60x1.76)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-UFBGA
Supplier Device Package 9-WLCSP (1.60x1.76)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LC709203FXE-01MHOSCT

06:11:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36100 13,61
100 1,06160 106,16
500 0,87698 438,49
1.000 0,69236 692,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC709203FXE-01MHOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,59601
  • Digi-Reel® ? : LC709203FXE-01MHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback