LB1846MCGEVB | ||
---|---|---|
DigiKey Part Number | LB1846MCGEVB-ND | |
Manufacturer | ||
Manufacturer Product Number | LB1846MCGEVB | |
Description | EVAL BOARD BIDIR MOTOR DRIVER | |
Customer Reference | ||
Detailed Description | LB1846MC Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | LB1846MC | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |