Add To Favorites
Product Overview
Digi-Key Part Number 869-1240-1-ND
Quantity Available 10.689
Can ship immediately
Manufacturer

Manufacturer Part Number

LB1846MC-AH

Description IC MOTOR DRIVER PAR MFP10S
Expanded Description Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 10-MFPSK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets LB184(6,8)M
Product Training Modules Cooling Fan Motor Drivers
Featured Product LB1846MC Motor Driver IC
PCN Assembly/Origin MFP10SK Products Transfer Revision 21/Jan/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose, Stepper Motors
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 800mA
Current - Peak Output -
Voltage - Supply 2.5 V ~ 7.5 V
Voltage - Load 2.5 V ~ 7.5 V
Operating Temperature -20°C ~ 75°C (TA)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 10-LSOP (0.173", 4.40mm Width)
Supplier Device Package 10-MFPSK
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1240-1

20:39:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,71000 17,10
100 1,37500 137,50
500 1,12972 564,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1240-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,90878
  • Digi-Reel® ? : 869-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback