Add To Favorites
Product Overview
Digi-Key Part Number 869-1221-1-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11696V-TLM-E

Description IC MOTOR CONTROLLER PAR 30SSOP
Expanded Description Motor Driver Bipolar PWM 30-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 48 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface PWM
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 4.5 V ~ 5.5 V, 8 V ~ 17 V
Voltage - Load -
Operating Temperature -20°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1221-1

12:44:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54600 25,46
100 2,08570 208,57
500 1,77546 887,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1221-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,45376
  • Digi-Reel® ? : 869-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LB11696V-TRM-E-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,32160
Send Feedback