Add To Favorites
Product Overview
Digi-Key Part Number LB11651-EOS-ND
Quantity Available 1.637
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11651-E

Description IC MOTOR DRIVER PAR 14SIPHZ
Expanded Description Bipolar Motor Driver Bipolar Parallel, PWM 14-SIPHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 49 Weeks
Documents & Media
Datasheets LB11651
Product Training Modules Cooling Fan Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel, PWM
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.25 V
Voltage - Load 8 V ~ 28 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 14-SIP, Exposed Pad, Formed Leads
Supplier Device Package 14-SIPHZ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names LB11651-EOS
LB11651-EOSCT
LB11651-EOSCT-ND

07:49:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,20200 52,02
100 4,26190 426,19
500 3,62802 1.814,01
1.000 3,05978 3.059,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback