Add To Favorites
Product Overview
Digi-Key Part Number LA4625-EOS-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

LA4625-E

Description IC BTL PWR AMP 13.5W 2CH SIP14HZ
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 14-SIPHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LA4625
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 13.5W x 2 @ 4 Ohm
Voltage - Supply 7.2 V ~ 20 V
Features Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -20°C ~ 85°C (TA)
Supplier Device Package 14-SIPHZ
Package / Case 14-SIP, Exposed Pad, Formed Leads
 
Additional Resources
Standard Package ? 20
Other Names LA4625-E-ND
LA4625-EOS

11:59:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,66300 56,63
100 4,68810 468,81
500 4,08232 2.041,16
1.000 3,55558 3.555,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback