Add To Favorites
Product Overview
Digi-Key Part Number 766-1025-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FS6370-01G-XTD

Description IC CLOCK GEN 3-PLL EEPROM 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FS6370-01(G)
PCN Assembly/Origin Site Chg 14/Mar/2016
Catalog Page 1011 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Type PLL Clock Generator
PLL Yes
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 230MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names 766-1025
FS637001GXTD

12:14:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,76000 7,76
10 7,01600 70,16
100 5,80870 580,87
500 5,05814 2.529,07
1.000 4,40548 4.405,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FS6370-01G-XTP-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,24232
Send Feedback